
* Images are for reference only
5499206-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5499206-9
- JLCPCB Part #
- C306042
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 13.94mm 1A 2 2.54mm 2.54mm 20 250V 2x20P 40P 70.1mm Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$13.4142
10+
$12.8599
30+
$11.8979
100+
$11.0584
Related Products
Welcome back, may I help you?