
* Images are for reference only
5406278-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5406278-3
- JLCPCB Part #
- C6693802
- Package
- Plugin
- Description
- -40℃~+85℃ 4 Gold Non-LED Phosphor Bronze Shielded cat5 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5984
200+
$3.0323
500+
$2.9305
1000+
$2.8805
Related Products
Welcome back, may I help you?