
* Images are for reference only
5390241-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5390241-4
- JLCPCB Part #
- C194139
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 184P 22.98mm 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 256
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1933
10+
$8.8932
30+
$8.1011
256+
$7.4381
512+
$7.3543
Welcome back, may I help you?