
* Images are for reference only
535681-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 535681-1
- JLCPCB Part #
- C7024599
- Package
- Plugin,P=2.54mm
- Description
- 10.41mm 2 2.54mm 2.54mm 80P Through Hole Tin-Lead 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.5201
200+
$26.1439
500+
$25.2695
1000+
$24.8388
Welcome back, may I help you?