This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-103239-0-07

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-103239-0-07
JLCPCB Part #
C5898073
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 3A 7P Black Copper alloy Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9120
200+ $0.7635
500+ $0.7378
1000+ $0.7249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons