
* Images are for reference only
535032-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 535032-4
- JLCPCB Part #
- C3647347
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 3A 96P Gold Phosphor bronze Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.2610
10+
$11.0410
30+
$10.8933
100+
$10.7472
Welcome back, may I help you?