
* Images are for reference only
534286-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534286-9
- JLCPCB Part #
- C7024595
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 26P 6.6mm Surface Mount,Vertical Tin-Lead SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3424
180+
$15.6986
480+
$15.1746
1020+
$14.9151
Welcome back, may I help you?