
* Images are for reference only
534267-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534267-8
- JLCPCB Part #
- C3319489
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 6.73mm 60P Phosphor bronze Square Hole Tin 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3556
350+
$2.4599
700+
$2.3743
1050+
$2.3307
Welcome back, may I help you?