
* Images are for reference only
532956-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 532956-7
- JLCPCB Part #
- C5905172
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P 6.05mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 810
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6977
200+
$2.6730
500+
$2.5843
810+
$2.5391
Welcome back, may I help you?