
* Images are for reference only
53245-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 53245-2
- JLCPCB Part #
- C5163045
- Package
- -
- Description
- 16 23.37mm 4.82mm Blue Copper Locking U-shape Pre-insulated Through-type Tin - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6433
10+
$0.6288
30+
$0.6192
100+
$0.6095
Related Products
Welcome back, may I help you?