
* Images are for reference only
52291-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 52291-1
- JLCPCB Part #
- C573052
- Package
- -
- Description
- 14.91mm 43.08mm 8 9.91mm Circular ring Copper Pre-insulated Red Tin - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
150+
$0.1421
Related Products
Welcome back, may I help you?