
* Images are for reference only
5227161-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5227161-9
- JLCPCB Part #
- C6693166
- Package
- Plugin
- Description
- -55℃~+85℃ 1 4GHz 500V 50Ω BNC Board Side 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3985
10+
$7.3406
35+
$5.5898
105+
$5.0488
Related Products
Welcome back, may I help you?