
* Images are for reference only
5227161-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5227161-2
- JLCPCB Part #
- C5171853
- Package
- -
- Description
- -55℃~+85℃ 1 4GHz 50Ω BNC Bent tip Board Side Inner Bore - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.4770
10+
$4.6866
30+
$4.2174
100+
$3.7435
500+
$3.5250
1000+
$3.4254
Related Products
Welcome back, may I help you?