
* Images are for reference only
5146893-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5146893-1
- JLCPCB Part #
- C590789
- Package
- SMD,P=1mm
- Description
- -55℃~+110℃ 1A 1mm 2 250V 64P Gold Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.9992
10+
$5.8718
30+
$5.7879
100+
$5.7024
Welcome back, may I help you?