
* Images are for reference only
1-1776253-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1776253-1
- JLCPCB Part #
- C6963828
- Package
- Plugin,P=3.5mm
- Description
- 1 11 250V 3.5mm 7A Blue Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0397
250+
$1.2140
500+
$1.1737
1000+
$1.1528
Related Products