
* Images are for reference only
514496-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 514496-E
- JLCPCB Part #
- C17313216
- Package
- SMD
- Description
- -40℃~+150℃ 1 1.27mm 14 14P 1x14P 22.11mm 3.5mm 8.8mm Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.9906
10+
$3.9024
30+
$3.8447
100+
$3.7854
Related Products
Welcome back, may I help you?