
* Images are for reference only
5120779-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5120779-1
- JLCPCB Part #
- C3654817
- Package
- Plugin,P=1.5mm
- Description
- -55℃~+125℃ 1.5mm 12 144P 7A Phosphor bronze Pinhole connection Through Hole Tin 插件,P=1.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$67.0582
30+
$64.2598
Welcome back, may I help you?