
* Images are for reference only
4-794635-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794635-2
- JLCPCB Part #
- C17554283
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 175
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8030
175+
$2.7145
525+
$2.6244
1050+
$2.5793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?