
* Images are for reference only
4-794630-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794630-4
- JLCPCB Part #
- C5164233
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 14P 2 250V 2x7P 3mm 3mm 7 Black Brass Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 143
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8264
10+
$1.7878
30+
$1.7620
100+
$1.7362
Related Products
Welcome back, may I help you?