
* Images are for reference only
4-794626-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794626-8
- JLCPCB Part #
- C17451820
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8114
300+
$5.1120
600+
$4.9410
900+
$4.8571
Related Products
Welcome back, may I help you?