
* Images are for reference only
4-794625-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-794625-0
- JLCPCB Part #
- C305880
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10P 2 2x5P 3mm 3mm 5 Brass Surface Mount, Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5695
10+
$0.5566
100+
$0.5146
Related Products
Welcome back, may I help you?