
* Images are for reference only
4-6437630-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-6437630-1
- JLCPCB Part #
- C6415149
- Package
- -
- Description
- -20℃~+70℃ 250V Cylinder Lever DPDT PC Pin Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6362
200+
$3.8452
400+
$3.7168
Welcome back, may I help you?