
* Images are for reference only
4-641215-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-641215-0
- JLCPCB Part #
- C5169393
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 10 10P 1x10P 2.54mm 250V Copper alloy Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.1565
10+
$3.0903
30+
$3.0467
100+
$3.0016
Related Products
Welcome back, may I help you?