
* Images are for reference only
4-435626-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-435626-0
- JLCPCB Part #
- C5500365
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 24V 25mA 6 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3456
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6342
200+
$1.8498
500+
$1.7886
1000+
$1.7580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?