
* Images are for reference only
178306-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 178306-5
- JLCPCB Part #
- C5275004
- Package
- Push-Pull,P=3.81mm
- Description
- -55℃~+105℃ 12P 14.43mm 2 25.91mm 2x6P 3.81mm 33.05mm 5.08mm 6 Copper alloy Glass-Fiber Reinforced PBT Right Angle Tin Push-Pull,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4953
10+
$1.2737
30+
$1.0793
105+
$0.9428
495+
$0.8818
1005+
$0.8545
Related Products
Welcome back, may I help you?