
* Images are for reference only
4-2834499-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2834499-0
- JLCPCB Part #
- C17320146
- Package
- SMD
- Description
- -40℃~+125℃ 2 Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5882
200+
$0.6347
750+
$0.6139
1500+
$0.6026
Welcome back, may I help you?