
* Images are for reference only
4-2390136-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2390136-3
- JLCPCB Part #
- C17643761
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5424
200+
$1.0151
500+
$0.9814
1500+
$0.9637
Welcome back, may I help you?