
* Images are for reference only
4-2260661-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-2260661-1
- JLCPCB Part #
- C6415137
- Package
- Plugin
- Description
- -55℃~+105℃ 1 13.1mm 4 4P Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9996
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5955
200+
$7.0205
500+
$6.7869
1000+
$6.6709
Welcome back, may I help you?