
* Images are for reference only
4-1775099-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1775099-0
- JLCPCB Part #
- C5164039
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 2 4.2mm 4.2mm 9A Brass Through Hole Tin 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5259
10+
$0.4178
30+
$0.3711
100+
$0.3130
480+
$0.2872
960+
$0.2711
1920+
$0.2678
3840+
$0.2662
Related Products
Welcome back, may I help you?