
* Images are for reference only
4-1564516-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1564516-1
- JLCPCB Part #
- C17364761
- Package
- -
- Description
- -40℃~+140℃ 6mm Glass-Fiber Reinforced PBT UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8104
280+
$2.3187
560+
$2.2414
1120+
$2.2027
Welcome back, may I help you?