
* Images are for reference only
4-1546108-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1546108-5
- JLCPCB Part #
- C3583314
- Package
- P=5.08mm
- Description
- -40℃~+110℃ 0.05~3 1 12~30 5.08mm Gray P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1663
200+
$1.6136
500+
$1.5558
800+
$1.5285
Related Products
Welcome back, may I help you?