
* Images are for reference only
SC15R22KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SC15R22KT
- JLCPCB Part #
- C1335676
- Package
- Plugin,D4.5xL10mm
- Description
- 2.06A 220nH 55mΩ ±10% 插件,D4.5xL10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9413
200+
$1.1383
500+
$1.0982
1000+
$1.0789
Welcome back, may I help you?