
* Images are for reference only
4-1473562-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1473562-4
- JLCPCB Part #
- C5443931
- Package
- -
- Description
- -30℃~+75℃ 1 1x4P 2mm 32V 3A 4 Black Free Hanging - IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 31
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$1.9793
Related Products
Welcome back, may I help you?