
* Images are for reference only
4-146458-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-146458-0
- JLCPCB Part #
- C5500239
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 40P Black Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5353
250+
$4.2048
500+
$4.0635
1000+
$3.9945
Welcome back, may I help you?