This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-103325-0-17

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-103325-0-17
JLCPCB Part #
C6087843
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 1 17P 2.54mm 3A Black Copper alloy Right Angle Tin-Lead Push-Pull,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2501
200+ $0.8978
500+ $0.8689
1000+ $0.8529
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons