
* Images are for reference only
530521-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 530521-9
- JLCPCB Part #
- C17278002
- Package
- P=7.92mm
- Description
- -40℃~+95℃ 7.92mm Non-Latching PA66 UL94V-0 White P=7.92mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.7441
300+
$19.8481
600+
$19.1848
900+
$18.8579
Related Products