This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-103240-0-11

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-103240-0-11
JLCPCB Part #
C6065024
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 22P 3A Black Copper alloy Through Hole Tin-Lead Plugin,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 11

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4739
198+ $0.5880
495+ $0.5686
1001+ $0.5590

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons