This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4-102972-0-12

Extended
Manufacturer
TE Connectivity
MFR.Part #
4-102972-0-12
JLCPCB Part #
C7014592
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 12P 2.54mm 3A Black Copper alloy Through Hole Tin-Lead 插件,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3348
200+ $0.9317
500+ $0.9010
1000+ $0.8849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons