
* Images are for reference only
4EXP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4EXP
- JLCPCB Part #
- C7186129
- Package
- Plugin
- Description
- 250V 4A Single-Phase Filter Through hole 插件 EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.2965
192+
$24.4574
504+
$23.6408
1008+
$23.2365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?