
* Images are for reference only
2EYP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2EYP
- JLCPCB Part #
- C6667185
- Package
- Plugin
- Description
- 250V 2A Single-Phase Filter Through Hole Plugin EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4652
192+
$8.1656
504+
$7.8926
Related Products
Welcome back, may I help you?