
* Images are for reference only
493224-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 493224-1
- JLCPCB Part #
- C17379459
- Package
- -
- Description
- -40℃~+85℃ 3.5mm PA UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4189
200+
$0.1671
500+
$0.1616
1200+
$0.1588
Related Products
Welcome back, may I help you?