
* Images are for reference only
487925-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 487925-9
- JLCPCB Part #
- C5528689
- Package
- Plugin,P=2.54mm
- Description
- 0.12mm 12P 2.54mm 7.87mm Phosphor bronze Single-side Contact/Vertical Slide Lock Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9838
200+
$1.9884
500+
$1.9223
1040+
$1.8901
Related Products
Welcome back, may I help you?