
* Images are for reference only
487925-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 487925-2
- JLCPCB Part #
- C7185894
- Package
- Plugin,P=2.54mm
- Description
- 0.12mm 14P 2.54mm 7.87mm Phosphor bronze Single-side Contact/Vertical Slide Lock Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2245
204+
$0.8889
504+
$0.8582
996+
$0.8437
Welcome back, may I help you?