
* Images are for reference only
484082-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 484082-E
- JLCPCB Part #
- C17663744
- Package
- P=1.27mm
- Description
- -55℃~+150℃ 1 1.27mm 1x6P 6 8.7A Black Copper alloy Free Hanging P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$5.5454
10+
$4.7780
30+
$4.3220
168+
$3.8613
504+
$3.6493
1008+
$3.5530
Related Products
Welcome back, may I help you?