
* Images are for reference only
2-1775695-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1775695-0
- JLCPCB Part #
- C6048734
- Package
- SMD,P=1mm
- Description
- 0.3mm 1mm 20P 5.5mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3154
200+
$1.3230
500+
$1.2796
1000+
$1.2571
Welcome back, may I help you?