
* Images are for reference only
480053-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 480053-3
- JLCPCB Part #
- C498912
- Package
- -
- Description
- -40℃~+105℃ 1 1 1x1P Non-Latching PA UL94V-2 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11003
Minimum: 1
Full Reel: 5500
$0.01
Add To List
Available Order Qty: 11003
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0905
150+
$0.0792
500+
$0.0707
2500+
$0.0639
5500+
$0.0605
Related Products
Welcome back, may I help you?