
* Images are for reference only
474818-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 474818-E
- JLCPCB Part #
- C17693857
- Package
- SMD
- Description
- -55℃~+150℃ 1 1.27mm 15.24mm 1x8P 6.1mm 7mm 8 8P Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$2.3549
10+
$2.3081
30+
$2.2758
100+
$2.2435
Welcome back, may I help you?