
* Images are for reference only
3-1734248-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1734248-0
- JLCPCB Part #
- C590841
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 0.3mm 125V 1A 1mm 30P 5.5mm Gold Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.0156
10+
$1.9736
30+
$1.9462
100+
$1.9204
Related Products
Welcome back, may I help you?