
* Images are for reference only
4425-001D
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4425-001D
- JLCPCB Part #
- C3259110
- Package
- DIP-6
- Description
- -25℃~+85℃ 12V~20V 6.89Kpa On-chip temperature compensation DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2912
200+
$14.0453
500+
$13.5517
1000+
$13.3065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?