
* Images are for reference only
4425-005D
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4425-005D
- JLCPCB Part #
- C3236323
- Package
- DIP-6
- Description
- -25℃~+85℃ 12V~20V 34.47Kpa DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3054
200+
$10.9545
500+
$10.5697
1000+
$10.3797
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →